TE Connectivity MPG206R

Push Button Switch DPDT Round Plunger 6A 250V Momentary Contact Wire Lug Panel Mount
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPG206R.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity MPG206R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NKK SwitchesUB26KKW015F-FF
SWITCH, P/B, DPDT, ON-ON, SQUARE, SNAP-IN, GREEN LED, GREEN/GREEN CAP,5A,125VAC, SOLDER
Round Plunger Momentary Contact DPDT -6.35 60000Cycles 30V 250V 60000Cycles 7A , 12.7mm*28.22mm
NKK SwitchesUB225SKW03N-4JB
SWITCH, P/B, DPDT, ON-(ON),SQUARE, PCB MOUNT, SCULPTED CLEAR/WHITE CAP,5A,125VAC, PC
NKK SwitchesUB26RKW03N-B
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, PCB MOUNT, WHITE CAP,5A,125VAC, STRAIGHT PC
C&K ComponentsPN22LENA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity MPG206R provided by its distributors.

Push Button Switch DPDT Round Plunger 6A 250V Momentary Contact Wire Lug Panel Mount
Pushbutton Switch, DPST, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
Pushbutton Switch, MPG Series, 11.9 mm, DPDT, On-(On), Round, Black
SWITCH, PUSHBUTTON, PANEL MOUNT, 1000 V(RMS) (MIN.), 6 A, WIRE LUG, THERMOSET
Product Range:MP Green Series; Panel Cutout Diameter:11.9mm; Contact Configuration:DPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:6A; Contact Voltage VAC:125V RoHS Compliant: Yes
MPG206R=(MSPG) SW PUSHBUTTON Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Double Pole - Single Throw Extended | Pushbutton Switch | Part Number: MPG206R | Internal Number: 5-1437567-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437567-3
  • 5-1437567-3.
  • MPG-206R
  • MPG206R.