C&K Components PN22LENA03QE

Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PN22LENA03QE.

Farnell

Datasheet3 pages10 years ago

IHS

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download C&K Components PN22LENA03QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2006-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-09
LTD Date2022-06-09

Related Parts

C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21SJNA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchTL2205EEBPGB
PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, TL2205 SERIES
E-SwitchTL2205OABPGB
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2205 SERIES
E-SwitchTL2205OABPRB
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2205 SERIES

Descriptions

Descriptions of C&K Components PN22LENA03QE provided by its distributors.

Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 30VDC Alternate Contact Thru-Hole PC Pins Bulk
PN Series DPDT Locking 3.3 x 3.2 mm Tip Non Shorting Pushbutton Switch
Pushbutton Switch, right Angle, dpdt, on-Off, pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |C&k Components PN22LENA03QE
SWITCH PUSH DPDT; Switch Operation: Off-On; Contact Configuration: DPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; Contact Current Max: 200mA; Switch Terminals: PC Pin; Produ; Available until stocks are exhausted

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.