TE Connectivity MDR-163-1

Electromechanical Relay 115VAC 62Ohm 12PDT(66.68x66.68x98.6)mm Flange Rotary Relay
$ 3,614.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MDR-163-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityMDR-163-1
Electromechanical Relay 115VAC 62Ohm 12PDT(66.68x66.68x98.6)mm Flange Rotary Relay
TE ConnectivityMDR-131-1
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.215A (Coil), 6500mW (Coil), 10A (Contact), AC Input, Panel Mount
TE ConnectivityMDR-134-1
Electromechanical Relay 115VAC 66Ohm 8PDT(66.68x66.68x89.7)mm Flange Rotary Relay
TE ConnectivityPRD-7DY0-12
Electromechanical Relay 12VDC 71Ohm 25A DPST-NO (63.3x63.75x63.5)mm Power Relay
Schneider Electric199X-12
Power Relay 12VDC 40A DPDT(79.2x63.5x58.67)mm Panel
Electromechanical Relay SPDT 35A(NO)/20(NC)A 12VDC 74Ohm Plug-In

Descriptions

Descriptions of TE Connectivity MDR-163-1 provided by its distributors.

Electromechanical Relay 115VAC 62Ohm 12PDT(66.68x66.68x98.6)mm Flange Rotary Relay
Power/Signal Relay, 12 Form C, 12PDT, Momentary, 0.23A (Coil), 6900mW (Coil), 10A (Contact), AC Input, Panel Mount
TE; A&D HIGH PERFORMANCE GROUP; CIRCULAR CONNECTORS; MDR-163-1=MDR
Mdr-163-1=Mdr |Potter&brumfield Te Connectivity 1-1393139-5
Cross Referenced to TE CNTY AMP - Part AMP1-1393139-5
MDR-163-1=MDR EMG ST/MDR RELAY
1-1393139-5, TE CONNECTIVITY/AMP BRAND
GENERAL PURPOSE RELAYS MDR-163-1
Special Order: MDR-163-1=MDR Relay & Contactor Type: Rotary Relay Current Type: AC Coil Magnetic System: Non-Latching Contact Arrangement: 12 Form C 12PDT-CO Contact Current Rating: 10 A Rotary Relay AC Non-Latching 12 Form C 12PDT-CO | Electromechanical Relay | Part Number: MDR-163-1 | Internal Number: 1-1393139-5 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393139-5