TE Connectivity M39016/6-104M

Signal Relay 26.5VDC 2A DPDT(33.53x10.41x10.41)mm Chassis
$ 68.135
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/6-104M.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

Inventory History

3 month trend:
-26.70%

Alternate Parts

Price @ 1000
$ 68.135
$ 66.825
Stock
1,835
26,297
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
13.5 V
26.5 V
Coil Voltage (AC)
-
-
Coil Current
38 mA
38 mA
Coil Power
1.003 W
1.003 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity1617031-1
RELAY, HALF SIZE, 26.5 VDC, 2 A, 700 OHM, 1003 MW, DPDT, PC PINS | TE Connectivity HFW1201K00

Descriptions

Descriptions of TE Connectivity M39016/6-104M provided by its distributors.

Signal Relay 26.5VDC 2A DPDT(33.53x10.41x10.41)mm Chassis
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
RELAY GEN PURPOSE DPDT 2A 26.5V
EM RLY DPDT 2A 26.5VDC 700OHM CHASSIS MNT
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Military/Aerospace High Performance Relays
M39016/6-104M ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/6-104M.