TE Connectivity M24308/2-288F

Conn D-Sub SKT 44 POSCrimp ST Panel Mount 44 Terminal 1 Port
$ 12.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/2-288F.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.57%

Alternate Parts

Price @ 1000
$ 12.621
$ 17.2
Stock
5,278
43
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
44
44
Number of Rows
44
-
Mount
Cable
-
Termination
-
-
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity M24308/2-288F provided by its distributors.

Conn D-Sub SKT 44 POSCrimp ST Panel Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle
D SUB HOUSING CONNECTOR, RCPT, DB, 44POS;
Conn Housing RCP 44 POS Crimp ST Panel Mount
D-Sub High Density Connectors 204504-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/2-288F.