Amphenol M24308/2-288F

Conn High Density D-Sub SKT 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
$ 17.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M24308/2-288F.

JRH Electronics

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 17.2
$ 12.621
Stock
43
5,278
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
44
44
Number of Rows
-
44
Mount
-
Cable
Termination
-
-
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M24308/2-288F provided by its distributors.

Conn High Density D-Sub SKT 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle
D Sub Housing Connector, Rcpt, Db, 44Pos; No. Of Positions:44Positions; Connector Type:High Density D Sub; Connector Shell Size:Db; Product Range:Mil-Dtl-24308 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: No |Amphenol Pcd M24308/2-288F

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M243082288F