TE Connectivity LEV200A4NAF

DC Contactors, 1 Form X, Spst-no Dm, 22 AWG Wire Size, 500A, Kilovac LEV200
$ 103.993
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LEV200A4NAF.

JRH Electronics

Datasheet4 pages1 year ago

Master Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity LEV200A4NAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1618387-7
KILOVAC CONTACTOR, DC, 1P, 1FORM A, SPST-NO, 0-10A 12VDC | TE Connectivity LEV200A4NAA
TE Connectivity1618387-3
12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A
TE Connectivity1618002-1
Electromechanical Relay 9 to 36VDC 500A SPST-NO(80.48x72.3)mm Flange Contactor Relay

Descriptions

Descriptions of TE Connectivity LEV200A4NAF provided by its distributors.

DC CONTACTORS, 1 FORM X, SPST-NO DM, 22 AWG WIRE SIZE, 500A, KILOVAC LEV200
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 12VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
Contactors Product Highlights: Contactor Type = Sealed LEV200 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form A, SPST-NO
1618387-5, LEV200A4NAF, TE Connectivity (AMP), KILOVAC High Voltage DC Contactors. Side-mounted, sealed contactor for electromechanical relays. 1 pole, 500 Amps, 12 Vdc, 10-32 stud terminal configuration, contact arragment: 1 Form A, SPST-NO.
Contact Configuration = 1NO / Contact Configuration = SPST / Poles = 1 / Switching Current - DC A = 500 / Switching Voltage - DC V = 900 / Coil Voltage - DC V = 12 / Termination Type = M8 / Mounting Type = Chassis Mount / Series = LEV200
LEV200A4NAF=RELAY, SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 500 A Coil Voltage (Max): 12 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 500 A | Part Number: LEV200A4NAF | Internal Number: 1618387-5 | TE Connectivity
Load Current Inductive:500A; Relay Mounting:Flange; Operating Voltage:900VDC; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:500A; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:12V; Switching Power AC1:-; Load Current Resistive:500A; Switching Current AC3:-; Product Range:LEV200 Series; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618387-5
  • LEV200A4NAF.