TE Connectivity 1618387-3

Contactor, Relay, Electro Mechanical, 500A, 900VDC, Spst-no, LEV200 Series,
$ 124.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1618387-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.35%

CAD Models

Download TE Connectivity 1618387-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1618387-5
Electromechanical Relay SPST-NO 500A 12VDC Side Mount
TE Connectivity1618387-7
KILOVAC CONTACTOR, DC, 1P, 1FORM A, SPST-NO, 0-10A 12VDC | TE Connectivity LEV200A4NAA
TE Connectivity1618002-1
Electromechanical Relay 9 to 36VDC 500A SPST-NO(80.48x72.3)mm Flange Contactor Relay

Descriptions

Descriptions of TE Connectivity 1618387-3 provided by its distributors.

CONTACTOR, RELAY, ELECTRO MECHANICAL,500A,900VDC, SPST-NO, LEV200 SERIES,
LEV200A4ANA Kilovac Contactor, 500 Amp, 12-900 Vdc, 1 Form X (SPST-NO) contact, coil voltage 12VDC. See PDF for mounting style.
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 12VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
Relay 12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A, Wire Mount, Base Mount, Threaded Mount, Pivoted Mount
Contactors Product Highlights: Contactor Type = Sealed LEV200 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form A, SPST-NO
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Width mm = 59.7 / Coil Voltage - DC V = 12 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500
LEV200A4ANA=RELAY, SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 500 A Coil Voltage (Max): 12 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 500 A | Part Number: LEV200A4ANA | Internal Number: 1618387-3 | TE Connectivity
RELAY, POWER, SPNO, 12V; Load Current Inductive: 500A; Relay Mounting: Flange; Operating Voltage: 900VDC; Contact Configuration: SPST-NO; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: 500A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 12V; Switching Power AC1: -; Load Current Resistive: 500A; Switching Current AC3: -; Product Range: LEV200 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV200A4ANA
  • LEV200A4ANA.