TE Connectivity 1618002-1

Electromechanical Relay 9 to 36VDC 500A SPST-NO(80.48x72.3)mm Flange Contactor Relay
$ 121.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1618002-1.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1618002-5
Industrial Relays Ev200Aaaca=Relay Ev200; |Kilovac Te Connectivity EV200AAACA
TE Connectivity1618002-1
Electromechanical Relay 9 to 36VDC 500A SPST-NO(80.48x72.3)mm Flange Contactor Relay
TE ConnectivityLEV200A5NAF
Industrial Relays Lev200A5Naf=Relay, 24V; |Te Connectivity Amp 5-1618387-7
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay

Descriptions

Descriptions of TE Connectivity 1618002-1 provided by its distributors.

Electromechanical Relay 9 to 36VDC 500A SPST-NO(80.48x72.3)mm Flange Contactor Relay
Relay, Wire Mount, Base Mount, Threaded Mount, Pivoted Mount, 12ms, 15ms, 6V DC, 9V DC, 900V Max, 9V~36V, SPST-NO(DM)(1 Form X), 500A, 130mA, 80.48mm L × 72.3mm H
EV200A1ANA, 1618002-1, TE Kilovac contactor, EV200 RELAY,UN-ECON, Contact - Arrangement = 1 Form X, SPST-NO, 1 N/O, Power Switching = Yes Contact - Rated Current = 0 - 500 A Not RF Rated Coil - Rated Voltage = 12 VDC. Allow 10 days for delivery if no stock is showing.
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Contact Material = Copper / Width mm = 58.2 / Coil Voltage - DC V = 36 / Series = Kilovac EV200 / Length mm = 80.4 / Height mm = 71.6 / Switching Voltage - DC V = 900 / Switching Current A = 500
EV200A1ANA=RELAY,UN-ECON EV200 Contact Voltage Rating: 12 – 900 VDC Contact Arrangement: 1 Form X, SPST-NO Coil Termination Connection Type: Flying Lead High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 12 – 900 VDC 1 Form X, SPST-NO Flying Lead Terminals | Part Number: EV200A1ANA | Internal Number: 1618002-1 | TE Connectivity
CONTACTOR, SPST-NO-DM, 900VDC, PANEL; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: 900VDC; Contact Configuration: SPST-NO-DM; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: 500A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 36V; Switching Power AC1: -; Load Current Resistive: 500A; Switching Current AC3: -; Product Range: LEV200 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618002-1 .
  • EV200A1ANA