TE Connectivity KUP-5A55-120

Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Bracket Mount
$ 21.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-5A55-120.

IHS

Datasheet5 pages1 year ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.39%

CAD Models

Download TE Connectivity KUP-5A55-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityKRPA-5AG-120
KRPA Series 10 A SPDT 120 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-5A15-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Plain Case
TE Connectivity / AMP1393105-1
KRPA Series Panel Plug-In Electromechanical Relay 10A 120VAC 2250Ohm Panel Mount
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
NTE ElectronicsR48-5D10-24
Electromechanical Relay 24VDC 2.4KOhm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUP-5A55-120 provided by its distributors.

Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Bracket Mount
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT( (73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, E-MECH, SPDT, 10A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, 9 PIN,
POWER RELAY, SPDT, 10A, 120VAC, PANEL
Relay, Spdt, 240Vac, 32Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:32V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-5A55-120
KUP-5A55-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: KUP-5A55-120 | Internal Number: 6-1393118-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393118-3
  • 6-1393118-3 .
  • KUP-5A55-120.
  • KUP5A55-120