TE Connectivity KUP-5A15-120

Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Plain Case
$ 23.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-5A15-120.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+231%

CAD Models

Download TE Connectivity KUP-5A15-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityKUP-5A55-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Bracket Mount
TE ConnectivityKRPA-5AG-120
KRPA Series 10 A SPDT 120 VAC Socket Mount General Purpose Power Relay
TE Connectivity / AMP1393105-1
KRPA Series Panel Plug-In Electromechanical Relay 10A 120VAC 2250Ohm Panel Mount
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
NTE ElectronicsR48-5D10-24
Electromechanical Relay 24VDC 2.4KOhm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay
TE Connectivity4-1393110-4
Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Phoenix Contact2834423
Electromechanical Relay 120VAC 10A SPDT(97x16x72)mm Socket Module Relay
PanasonicHC1-H-AC115V
Relays 115VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUP-5A15-120 provided by its distributors.

Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Plain Case
Power Relay 120VAC 10A SPDT(38.89x35.71x55.55)mm Socket
RELAY, E-MECH, SPDT, CUR-RTG 10A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, 9 PIN, KUP
Socket, Power Relay, 10 A, 1 Pins, Solder, Quick Connect
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, Spdt, 240Vac, 32Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-5A15-120
KUP-5A15-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: KUP-5A15-120 | Internal Number: 5-1393118-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393118-9
  • KUP5A15-120