TE Connectivity / AMP 1393105-1

KRPA Series Panel Plug-In Electromechanical Relay 10A 120VAC 2250Ohm Panel Mount
$ 38.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393105-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.51%

CAD Models

Download TE Connectivity / AMP 1393105-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1393099-1
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Stud Mount
TE Connectivity7-1393099-3
Power Relay 120VAC 2.25KOhm 5A SPDT(48.8x37.29x34.93)mm Socket General Purpose Relay
TE ConnectivityKRPA-5AG-120
KRPA Series 10 A SPDT 120 VAC Socket Mount General Purpose Power Relay
NTE ElectronicsR48-5D10-24
Electromechanical Relay 24VDC 2.4KOhm 10A SPDT(31.12x19.28x29.11)mm THT General Purpose Relay
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of TE Connectivity / AMP 1393105-1 provided by its distributors.

KRPA Series Panel Plug-In Electromechanical Relay 10A 120VAC 2250Ohm Panel Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Relay; E-Mech; SPDT; Cur-Rtg 5A; Ctrl-V 120AC; Vol-Rtg 120/28AC/DC; Plug-In
Electromechanical Relay 120VAC 2.25KOhm 5A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power Relay 120VAC 10A SPDT(35.7x35.7x50.8)mm Socket
Cross Referenced to TE CONNECTIVITY - Part AMP1393105-1
KRPA-5AY-120, TE CONNECTIVITY / POTTER-BRUMFIELD
General Purpose Relay Plug-In Base -
Industrial Relays (General Purpose)
RELAY GEN PURPOSE SPDT 5A 120V
RELAY, SPDT, 120VAC, 5A; Contact Configuration:SPDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:KRPA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
KRPA-5AY-120=KRPA Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2 VA Coil Resistance: 2250 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2 VA | Power Relay | Part Number: KRPA-5AY-120 | Internal Number: 1393105-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRPA-5AY-120
  • KRPA5AY-120
  • KRPA5AY120