TE Connectivity KUP-14D15-110

Relay; 10 A; 110 VDC; 3 Form C, 3PDT, 3 C/O; UL Recognized, CSA Certified
$ 21.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-14D15-110.

Master Electronics

Datasheet5 pages14 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet6 pages11 years ago
Datasheet5 pages14 years ago

IHS

JRH Electronics

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KUP-14D15-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP2-1393118-9
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE Connectivity7-1393091-4
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE ConnectivityKRPA-14DG-110
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1200Mw (Coil), 10A
PanasonicHP3-DC110V
Power Relay 110VDC 10A 3PDT(38mm 36mm 51.5mm) Plug-In Automotive
PanasonicHC3-HP-DC110V
Relays 100/110VDC 10KOhm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicHC3-HL-AC115V
Relays 115VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity KUP-14D15-110 provided by its distributors.

Relay; 10 A; 110 VDC; 3 Form C, 3PDT, 3 C/O; UL Recognized, CSA Certified
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Industrial Relays (General Purpose) Product Highlights: Relay Type = General Purpose Relay Style = General KUP Series Contact Arrangement = 3 Form C, 3PDT, 3 C/O Contact Current Rating = 10 Amps.
KUP-14D15-110=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14D15-110 | Internal Number: 1-1393118-2 | TE Connectivity | Potter & Brumfield
Switching Current A = 10 / Series = KUP / Switching Voltage - AC V = 240 / Contact Material = AgCdO / Termination Type = Quick Connect / Mounting Type = Socket Mount / Relay Type = Monostable / Coil Voltage - DC V = 110 / Width mm = 35.7 / Length mm = 38.8 / Height mm = 49.2 / Contact Configuration = 3CO / Coil Type = DC / Coil Resistance kOhm = 10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393118-2
  • KUP-14D15-110.
  • KUP14D15-110