What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1393118-9

Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
$ 33.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393118-9.

IHS

Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1393118-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1393118-2
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
TE Connectivity / AMP3-1393118-1
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP3-1393118-6
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1250Mw (Coil), 10A
TE Connectivity / AMP2-1393118-5
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1250Mw (Coil), 10A
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
PanasonicHC3-HP-DC110V
Relays 100/110VDC 10KOhm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 48AC/DC; VOL-RTG 250/30AC/DC; SCREW
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
TE Connectivity7-1393091-4
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
Weidmuller8690650000
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plug-In

Descriptions

Descriptions of TE Connectivity / AMP 2-1393118-9 provided by its distributors.

Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
Power Relay 110VDC 10A 3PDT(38.9x35.7x50)mm Socket
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: KUP-14D35F-110=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14D35F-110 | Internal Number: 2-1393118-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14D35F-110
  • KUP14D35F-110
  • KUP14D35F110