Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393091-4

General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket

$ 12.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393091-4.

IHS

Datasheet2 pages2 years ago
Datasheet3 pages19 years ago

Master Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-08
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 48AC/DC; VOL-RTG 250/30AC/DC; SCREW
Power Relay 110VDC 10KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
TE Connectivity2-1393118-6
KUP Series Panel Plug-In Relay 3PDT 10A 110VDC 10000Ohm Quick Connect Panel Mount
TE Connectivity / AMP2-1393118-9
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE Connectivity1-1393118-2
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
TE Connectivity2-1393118-6
KUP Series Panel Plug-In Relay 3PDT 10A 110VDC 10000Ohm Quick Connect Panel Mount
TE Connectivity / AMP2-1393118-9
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE Connectivity / AMP3-1393118-6
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 3-1393118-6
PanasonicHC3-HL-DC110V
HC3 Relay (Plug-in w/ LED) discontinued

Descriptions

Descriptions of TE Connectivity 7-1393091-4 provided by its distributors.

General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
RELAY, MULTIMODE, 110 VDC, 3 CO CONTACTS, 11 PIN, W/ TEST BUTTON | TE Connectivity MT321110
Power Relay 110VDC 10A 3PDT(35.5x35.6x57)mm Socket
Universal relay Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plug-In
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, 3PDT, 110VDC, 10A, PLUG-IN; Contact Configuration:3PDT; Coil Voltage:110VDC; Contact Current:10A; Product Range:MT Series; Relay Mounting:Quick Connect; Coil Type:DC; Contact Voltage VAC:250V; Relay Terminals:Plug In RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 713930914
  • MT 321110
  • MT321110
  • MT321110.