TE Connectivity KUP-11A15-120

Power Relay 120VAC 10A DPDT(38.9mm 35.7mm 49.99mm) Socket
$ 17.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11A15-120.

element14 APAC

Datasheet5 pages14 years ago

IHS

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KUP-11A15-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityKUP-11A55-120
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Bracket Mount
TE Connectivity / AMP2-1393117-5
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUP-11AT5-120
Power Relay 120VAC 2.25KOhm 10A DPDT(50.52x38.56x57.1)mm Flange Industrial Relay
TE Connectivity1393117-9
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKU-11A35-120
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Tapped Core
HC2 Relay (Top mount) discontinued

Descriptions

Descriptions of TE Connectivity KUP-11A15-120 provided by its distributors.

Power Relay 120VAC 10A DPDT(38.9mm 35.7mm 49.99mm) Socket
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: KUP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V 17M0251
KUP-11A15-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11A15-120 | Internal Number: 1-1393117-9 | TE Connectivity | Potter & Brumfield
Switching Current A = 10 / Series = KUP / Switching Voltage - AC V = 240 / Contact Material = AgCdO / Termination Type = Quick Connect / Mounting Type = Socket Mount / Relay Type = Monostable / Width mm = 35.7 / Coil Voltage - AC V = 120 / Length mm = 38.8 / Height mm = 49.2 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance kOhm = 2.25

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393117-9
  • KUP-11A15-120.
  • KUP11A15-120