TE Connectivity KUHP-11AT1-120

Relay, Power; 20 A; 120 VAC; DPDT; 2.461 in. L x 2.382 in. H x 1.393 in. D
$ 25.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUHP-11AT1-120.

IHS

Datasheet5 pages1 year ago

Farnell

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-48.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393116-2
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 6-1393116-2
TE Connectivity8-1608065-4
Power Relay 120VAC 20A DPDT (( 73.66mm 38.74mm 35.56mm)) Flange Mount
TE Connectivity3-1393147-1
RELAY, E-MECH, POWER, DPDT, CUR-RTG 25A, CTRL-V 115AC, VOL-RTG 400AC, FLANGE MNT
TE Connectivity / AMP6-1393116-4
Relay, 2 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 6-1393116-4
NTE ElectronicsR55-11A20-120F
Relay Dpdt 25A 120vac .250 Inch Quick Connect Terminals Flange Mount
PanasonicJVN1A-18V-F
JVN Series 16 A SPST 18 VDC Through Hole Non-Polarized Compact Power Relay

Descriptions

Descriptions of TE Connectivity KUHP-11AT1-120 provided by its distributors.

Relay, Power; 20 A; 120 VAC; DPDT; 2.461 in. L x 2.382 in. H x 1.393 in. D
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (( 60.5mm 35.38mm 62.51mm)) Flange Power Relay
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 20 A, 240 V (AC), monostable, 6-1393114-5
Electromechanical Relay DPDT 20A 120VAC 1.7KOhm Flange Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance, Potter & Brumfield KUHP
POWER RELAY, DPDT, 20A, 120VAC, PANEL; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 20A; Product Range: KUHP Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Termin
KUHP-11AT1-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 20 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUHP-11AT1-120 | Internal Number: 6-1393114-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393114-5
  • 6-1393114-5 .
  • KUHP11AT1-120