Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1608065-4

Power Relay 120VAC 20A DPDT (( 73.66mm 38.74mm 35.56mm)) Flange Mount
$ 30.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1608065-4.

element14 APAC

Datasheet3 pages16 years ago

JRH Electronics

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-05-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-01-02

Related Parts

TE ConnectivityKUHP-11A51-120
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (73.66x35.71x38.89)mm Bracket Power Relay
Side Flange, Enclosed Power Relay, Octal, 10 A, 8 Pins, Quick Connect
TE Connectivity7-1608065-1
Electromechanical Relay DPDT 20A 24VAC 72Ohm Flange Mount
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
TE Connectivity6-1393116-3
Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case
TE ConnectivityKUHP-11AT1-120
Relay, Power; 20 A; 120 VAC; DPDT; 2.461 in. L x 2.382 in. H x 1.393 in. D
TE Connectivity8-1608065-4
Power Relay 120VAC 20A DPDT (( 73.66mm 38.74mm 35.56mm)) Flange Mount
TE Connectivity6-1393114-7
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT(38.89x35.71x49.99)mm Socket Industrial Relay
TE Connectivity2-1393144-1
Power/Signal Relay, 2 Form C, Momentary, 15A (Contact), AC Input, Panel Mount
TE Connectivity6-1393116-2
Power Relay 120VAC 15A DPDT(38.89x35.71x49.99)mm Socket
NTE ElectronicsR55-11A20-120F
Relay Dpdt 25A 120vac .250 Inch Quick Connect Terminals Flange Mount
TE Connectivity8-1423996-5
Electromechanical Relay 120VAC 1.7KOhm 15A DPDT(50.52x38.56x57.1)mm Flange Industrial Relay
TE Connectivity / P&BRM202615
Power Relay 115VAC 16A DPDT(38.5x35.5x56.2)mm Plug-In

Descriptions

Descriptions of TE Connectivity 8-1608065-4 provided by its distributors.

Power Relay 120VAC 20A DPDT (( 73.66mm 38.74mm 35.56mm)) Flange Mount
RELAY, 20 A, 120 VAC, 2 FORM C, DPDT, 2C/O, 1700 OHMS, PANEL, POWER, 187 SERIES
Electromechanical Relay DPDT 20A 120VAC 1.7KOhm Flange Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 3000mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, Random, AC/DC Output, Panel Mount
Relay, Dpdt, 240Vac, 28Vdc, 20A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:20A; Product Range:187 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: No |Cii Te Connectivity 187-32T200

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 187-32T200
  • 18732T200