TE Connectivity KRPA-11DG-110

KRPA Series 10 A DPDT 110 VDC Socket Mount General Purpose Power Relay
$ 24.321
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11DG-110.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-56.81%

CAD Models

Download TE Connectivity KRPA-11DG-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
PanasonicHL2-L-DC110V
HL2 Relay (Plug-in w/ indicator) discontinued
PanasonicHL2-HP-DC110V
HL2 w/cadmium contact discontinued. Use HL2-HP-DC110V-F
TE ConnectivityKRPA-11DN-110
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-11D15-110
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
TE ConnectivityKUP-11D55-110
Power Relay 110VDC 10A DPDT(38.89x35.71x59.52)mm Bracket

Descriptions

Descriptions of TE Connectivity KRPA-11DG-110 provided by its distributors.

KRPA Series 10 A DPDT 110 VDC Socket Mount General Purpose Power Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11DG-110
Switching Current A = 10 / Switching Capacity W = 1.2 / Series = KRPA / Switching Voltage - AC V = 240 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 110 / Width mm = 35.7 / Length mm = 35.7 / Height mm = 50.8 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 10
KRPA-11DG-110=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1200 mW Coil Resistance: 10000 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1200 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-11DG-110 | Internal Number: 4-1393104-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393104-2
  • KRPA11DG-110
  • KRPA11DG110