TE Connectivity KHAU-17D12-48

Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Socket
$ 76.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D12-48.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity KHAU-17D12-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicHC4-HL-DC48V
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
PanasonicNC4D-JP-DC48V
RELAY GEN PURPOSE 4PDT 5A 48V / General Purpose Relay 4PDT (4 Form C) 48VDC Coil Through Hole
PanasonicNC4D-P-DC48V
Relay Power Transistor Drive Slim 250VAC 48VDC PC Pins Through Hole Carton/Case
TE Connectivity8-1419111-1
TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary
TE Connectivity8-1419111-2
PT Series Miniature Electromechanical Relay 4PDT 6A 60VDC 4845Ohm Socket

Descriptions

Descriptions of TE Connectivity KHAU-17D12-48 provided by its distributors.

Electromechanical Relay 4PDT 5A 48VDC 2.6KOhm Socket
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Relay, 4Pdt, 240Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:48Vdc; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D12-48
POWER RELAY; Relay Type:General Purpose; Coil Voltage VDC Nom:48V; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Coil Resistance:2.6kohm; Contact Configuration:4PDT; Coil Type:DC, Monostable; Nom Operating Power:900mW; Relay Mounting:Quick Connect; External Height:32.54mm; External Width:28.17mm; External Depth:21.82mm; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; External Length / Height:32.54mm; Mounting Type:Plug-In; No. of Poles:4; Series:KHA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393122-8
  • KHAU17D12-48