TE Connectivity KHAU-17D11-6

Potter & Brumfield Power Relay, 4PDT, 6 VDC, 5 A, Kha Series, Through Hole, Non Latching
$ 17.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D11-6.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicHC4D-H-DC6V
Relays 6VDC 40Ohm 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4E-H-DC6V
Power/Signal Relay, 4PDT, Momentary, 6VDC (Coil), AC Output, Panel Mount
TE ConnectivityKHAU-17A11-12
Power Relay 12VAC 2.5A 4PDT(28.2mm 21.8mm 32mm) Socket
TE ConnectivityKHAU-17A11-24
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, Panel Mount
TE ConnectivityKHAU-17A18-120
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, Panel Mount
Relay;E-Mech;4PDT;Ctrl-V 12VAC;5A;250VAC/30VDC;Socket Mnt;Blade Term;MY Series

Descriptions

Descriptions of TE Connectivity KHAU-17D11-6 provided by its distributors.

POTTER & BRUMFIELD POWER RELAY, 4PDT, 6 VDC, 5 A, KHA SERIES, THROUGH HOLE, NON LATCHING
Power Relay 6VDC 2.5A 4PDT(28.2mm 21.8mm 32mm) Socket
RELAY, E-MECH, 4PDT, CUR-RTG 3A, CTRL-V 6DC, VOL-RTG 120/28AC/DC, SOCKET MNT
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 40 Ω Coil Resistance, Potter & Brumfield KHA
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:6Vdc; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D11-6
KHAU-17D11-6=KH Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 2.5 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: KHAU-17D11-6 | Internal Number: 4-1393122-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393122-7
  • KHAU17D11-6