Descriptions of TE Connectivity KHAU-17A18-120 provided by its distributors.
Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 2.5 A, 240 V (AC), monostable, 3-1393122-9
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay 4PDT 3A 120VAC 3.9KOhm Socket
Socket, General Purpose Relay, 2.5 A, Plug-in, Solder
RELAY, E-MECH,4PDT,3A, CTRL-V 120AC, VOL-RTG 120/28AC/DC, SOLDER,
General Purpose Relay 3A 120VAC 4PDT - 3-1393122-9
KHAU-17A18-120=KH Electromechanical Relay | Part Number: KHAU-17A18-120 | Internal Number: 3-1393122-9 | TE Connectivity
GENERAL PURPOSE RELAY 3 AMP120VAC 4PDT;
RELAY 4PDT 120VAC GOLD/SILV SLD
RELAY GEN PURPOSE 4PDT 3A 120V
RELAY,GP,KHAU-17A18-120, 4PDT,
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:KHA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Contact Voltage VDC:28V RoHS Compliant: Yes