Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC4E-H-AC115V

HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
$ 16.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4E-H-AC115V.

RS (Formerly Allied Electronics)

Datasheet25 pages16 years ago
Datasheet0 pages0 years ago

Electro Sonic

Farnell

Panasonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

HC4E Amber Relay (PCB)
PanasonicHC4E-HP-AC24V
General Purpose Relay For Control Panel
TE ConnectivityKHAU-17A18-120
Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 2.5 A, 240 V (AC), monostable, 3-1393122-9
General Purpose Relay Automotive For Control Panel
TE ConnectivityKHAU-17A11N-120
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KHAU-17A11N-120
TE Connectivity2-1393122-0
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay

Descriptions

Descriptions of Panasonic HC4E-H-AC115V provided by its distributors.

HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
General Purpose Relay Bracket Mount, TH 27.2mm L × 35.2mm H
Relay, 4Pdt, 250Vac, 30Vdc, 2A; Contact Configuration:4Pdt; Coil Voltage:115Vac; Contact Current:2A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC4E-H-AC115V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America