TE Connectivity KHAU-17A11N-120

Relay, General Purpose, Socketable, 4PDT, 120VAC, 3A, 240VAC, Kha Series
$ 25.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17A11N-120.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-27.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKHAU-17D11-110
General Purpose Relays 4Pdt 110 Vdc 3A |Potter&brumfield Te Connectivity KHAU-17D11-110
TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
TE ConnectivityKHAU-17D11-12
KHA Series 3 A 4PDT 12 VDC Socket Mount Miniature General Purpose Power Relay
PanasonicHC4E-H-AC115V
HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
HC Series 3 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity KHAU-17A11N-120 provided by its distributors.

RELAY, GENERAL PURPOSE, SOCKETABLE, 4PDT, 120VAC, 3A, 240VAC, KHA SERIES
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Contact Voltage Vdc:28V Rohs Compliant: No |Potter&brumfield Te Connectivity KHAU-17A11N-120
KHAU-17A11N-120=KH Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 2.5 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: KHAU-17A11N-120 | Internal Number: 2-1393122-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393122-6
  • KHAU17A11N-120
  • KHAU17A11N120