Descriptions of TE Connectivity K10P-11D55-110 provided by its distributors.
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 15 A, 120 V (AC), monostable, 6-1393144-5
Power Relay 110VDC 15A DPDT(28.17x21.84x35.56)mm THT Medical
Electromechanical Relay DPDT 15A 110VDC 11KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1100 mW Coil Power Rating DC, 11000 Ω Coil Resistance, Potter & Brumfield K10
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact; RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration:DPDT; Coil Voltage:110VDC; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Through Hole; Coil Type:Non Latchi
K10P-11D55-110=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11D55-110 | Internal Number: 6-1393144-5 | TE Connectivity | Potter & Brumfield