Descriptions of TE Connectivity IMB03CGR provided by its distributors.
Signal Relay 5VDC 2A SPST-NO (10mm 7.5mm 5.65mm) SMD Automotive
Electromechanical Relay SPST-NO 2A 5VDC 178Ohm Surface Mount
Avnet Japan
High Frequency / RF Relays RELAY TELECOM 5VDC SPST-NO SMD
Signal Relay 5VDC 2A SPST-NO(10x7.5x5.65)mm SMD
RF Relay, 1 Form A, SPST, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, 1NO, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: SPST-NO; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V
Relay, Signal, 1No, 250Vac, 220Vdc, 2A; Rango De Producto:Serie Im; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Relé, Montaje:Montaje Superficial (Smd); Corriente De Contacto:2A; Tensión De La Bobina:5Vdc |Axicom Te Connectivity IMB03CGR
IMB03CGR=IM RELAY 140mW 5V HDV Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Mostable 1 Form A SPST- | Signal Relay: 1 Form A & 1 Contact | Part Number: IMB03CGR | Internal Number: 1462041-7 | TE Connectivity | Axicom