TE Connectivity IMB06CTS

Electromechanical Relay SPST-NO 2A 12VDC 1.029KOhm Through Hole
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IMB06CTS.

element14 APAC

Datasheet4 pages10 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-12.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1462041-6
Electromechanical Relay 12VDC 1.029KOhm 2A SPST-NO (10x6x5.65)mm THT Signal Relay
Electromechanical Relay SPST-NO 1A 12VDC 800Ohm Through Hole
Electromechanical Relay SPST-NO 1A 12VDC 800Ohm Surface Mount
Relay; 1 A; Ultra-thin Low Signal; Surface Mount; SPST-NO; 180 mW; Ag (Au-Clad)
TE Connectivity1462041-8
Electromechanical Relay 5VDC 178Ohm 2A SPST-NO (10x6x5.65)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity IMB06CTS provided by its distributors.

Electromechanical Relay SPST-NO 2A 12VDC 1.029KOhm Through Hole
Signal Relay 12VDC 2A SPST-NO(10x6x5.65)mm THT
RF Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output
RELAY, SIGNAL, 1NO, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: SPST-NO; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact
RELAY, SPST, NO, 12V, HI DIELECTRIC; Coil Type:DC Coil; Contact Configuration:SPST N/O; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:12V; Coil Resistance:1.029kohm; Coil Power;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMB06CTS..