TE Connectivity JWS-117-5

Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
$ 28.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity JWS-117-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Electro Sonic

Master Electronics

TE Connectivity

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity JWS-117-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC
TE Connectivity1393771-7
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity3-1393771-2
Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8

Descriptions

Descriptions of TE Connectivity JWS-117-5 provided by its distributors.

Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
Dry Reed Relay, 2 Form C, SPST, Momentary, 0.011A (Coil), 24VDC (Coil), 80mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
DRY REED RELAY; Contact Configuration:SPST-NO; Coil Voltage:24V; Product Range:JWS Series; Relay Mounting:PCB; Coil Resistance:2.15kohm; Switching Current Max:500mA; Switching Voltage Max:100VDC; Approvals & Standards:CSA, UL RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393771-5