TE Connectivity IM06NS

Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM06NS.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

TE Connectivity

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-37.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity2-1462037-3
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity4-1393789-5
Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of TE Connectivity IM06NS provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Through Hole
Signal Relay 12VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Medical
RF Relay, 2 Form C, DPDT, Moment
Low Signal Relays-PCB DPDT 12V 2FORMC 2C/O
12VDC DPDT Tyco#1-1462038-6 bb02
Signal Relay, Dpdt, 2A, 250Vac, Th; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity IM06NS
IM06NS=IM RELAY 140mW 12V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Narrow Signal Relay 2 Form C | Part Number: IM06NS | Internal Number: 1-1462038-6 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM06NS.