Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC3001R0J

Res Wirewound 1 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 50.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC3001R0J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-2.76%

CAD Models

Download TE Connectivity HSC3001R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE Connectivity1-1625999-4
Fixed Resistor, Wire Wound, 100W, 1ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 330watt 1ohm 10% High Power
OhmiteE300K1R0E
Res Wirewound 1 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K1R0E
Res Wirewound 1 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity1-1625999-4
Fixed Resistor, Wire Wound, 100W, 1ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1-1630019-0
Res Wirewound 1 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount
Ohmite810F1R0E
Res Wirewound 1 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F1R0E
Res Wirewound 1 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC3001R0J provided by its distributors.

Res Wirewound 1 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 300W, 1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
1Ω ±5% ±50ppm/℃ Plugins Flange mounting 128mm*73mm*42mm
Resistor, 1 Ohm, ± 5%, 300 W, Wirewound, Power, Screw
RES, WIREWOUND, 1R, 300W, THREADED STUD
Wirewound Resistors - Chassis Mount 1 OHM 5% 300W
1630027-6, TE Connectivity / AMP Brand
Wirewound Resistors 1 Ohms 300W 50PPM
TE Connectivity HSC3001R0J 底盘安装电阻器
RS APAC
Aluminium Housed Power Resistors
Res, Wirewound, 1R, 300W, Threaded Stud; Resistance:1Ohm; Product Range:hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:wirewound; Temperature Coefficient:± 50Ppm/°C; Qualification:-Rohs Compliant: Yes
HSC300 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 1 Ω Wire Wound 5 % Power Resistor | Part Number: HSC3001R0J | Internal Number: 1630027-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630027-6
  • HSC3001R0J.