Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1630019-0

Res Wirewound 1 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount
$ 37.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1630019-0.

TE Connectivity

Datasheet1 page10 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago
Datasheet1 page15 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

Farnell

IHS

Master Electronics

Inventory History

3 month trend:
+196%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1625999-4
Fixed Resistor, Wire Wound, 100W, 1ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F1R0E
Res Wirewound 1 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity / AMP1630020-1
Fixed Resistor, Wire Wound, 200W, 1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
OhmiteD225K1R0E
Res Wirewound 1 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K1R0E
RESISTOR WIREWOUND RES 1 OHMS 50 W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES

Descriptions

Descriptions of TE Connectivity 1-1630019-0 provided by its distributors.

Res Wirewound 1 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount
Fixed Resistor, Wire Wound, 200W, 1ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED STUD WIRE WOUND PANEL MNT RESISTOR, 1OHM +/-5% 200W
1Ω ±5% ±50ppm/℃ Plugins Flange mounting 90mm*73mm*42mm
1 Ohms 5% 200W Wirewound Chassis Mount Resistor
Wirewound Res.-Chassis Mt. 1 OHM 5% 200W
Aluminium Housed Power Resistors
Wirewound Resistor HSC200 1R 5%
1 Ω, Wire Wound, Power Resistor Resistor, 143 x 73 x 42 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 200 W, CGS HS
HSC200 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 42 mm Product Height: 1.654 in Power Resistors: Aluminum Housed & Hsa | 1 Ω Wire Wound Power Resistor 42 mm | Part Number: HSC2001R0J | Internal Number: 1-1630019-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC2001R0J
  • HSC2001R0J.