Ohmite 810F1R0E

Res Wirewound 1 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 810F1R0E.

IHS

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+19.42%

CAD Models

Download Ohmite 810F1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite810F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
Ohmite850F1R0
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Ohmite850F1R0E
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F1R0E
Res Wirewound 1 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F1R0E
Res Wirewound 1 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 810F1R0E provided by its distributors.

Res Wirewound 1 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
±1% ±50ppm/°C 1Ω 10W, Plugin, Flange Mount, 19.05mm × 20.63mm × 10.16mm
Wirewound Resistors - Chassis Mount 10watt 1ohm 1%
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 10 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;1 Ohms;AL Hsd;Chassi
RS APAC
RESISTOR, 1 OHM, 10 WATT, FIXED,
810F1R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 1 Ohms; 10W; Plus or Minus 1 Percent Tolerance; 320V; Plus or Minus 50 ppm/deg C; 25 deg C; 0.780 in. Length x 0.830 in. Width x 0.430 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 1 OHM, 10W, 1%; Resistance:1ohm; Product Range:810 Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:320V; Resistor Technology:Wirewound; Temperature Coefficient: 64K9716

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV