TE Connectivity HSC20010RJ

Fixed Resistor, Wire Wound, 200W, 10ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 39.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC20010RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Master Electronics

TE Connectivity

element14

Farnell

Inventory History

3 month trend:
+66.05%

CAD Models

Download TE Connectivity HSC20010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSC25010RJ
Fixed Resistor, Wire Wound, 250W, 10ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC25011RJ
Res Wirewound 11 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC25010RJ
Fixed Resistor, Wire Wound, 250W, 10ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1630012-2
Res Wirewound 10 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5010RJ
Through Hole Resistor, HSA50 Series, 10 ohm, 50 W, 5%, 1.25 kV
Res Thick Film 10 Ohm 5% 100W ±150ppm/°C Aluminum Housed Screw Terminal Flange Mount Box
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC20010RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 10ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
POWER RESISTOR, 10 OHM, 200W, +/-5% TOL, +/-50PPM/ DEGREE CELSIUS, WIRE-WOUND, M
Wirewound Resistors-Chassis Mount Hsc200; |Te Connectivity Amp 1630019-2
±5% ±50ppm/℃ 10Ω 200W Flange mounting 143mm*73mm*45mm
HSC200 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 10 Ω Wire Wound 5 % Power Resistor | Part Number: HSC20010RJ | Internal Number: 1630019-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630019-2