Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC2001K0J

Fixed Resistor, Wire Wound, 200W, 1000ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount

$ 38.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC2001K0J.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages20 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+6.57%

CAD Models

Download TE Connectivity HSC2001K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS101K0J
Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS251K0J
Fixed Resistor, Wire Wound, 25W, 1000ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
OhmiteD225K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 1K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity1-1625999-0
Fixed Resistor, Wire Wound, 100W, 1000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA251K0J
Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Thin Film 1K Ohm 5% 100W ±150ppm/°C Aluminum Housed Screw Terminal Flange Mount Box
Ohmite825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F1K0E
Res Wirewound 1K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC2001K0J provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 1000ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount Hsc2; |Te Connectivity Amp 1630019-8
ALUMINUM HOUSED STUD WIRE WOUND PANEL MNT RESISTOR, 1KOHM +/-5% 200W
±5% ±30ppm/℃ 1KΩ 200W base mount 143mm(Length)*45mm(height)
Wirewound Resistors - Chassis Mount 1K OHM 5% 200W
TE Connectivity HSC2001K0J シャーシ取り付け抵抗器
Wirewound Resistors 1 KOhms 200W 30PPM
Wirewound Resistor HSC200 1K 5%
HSC200 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 1K Ω Wire Wound 5 % Power Resistor | Part Number: HSC2001K0J | Internal Number: 1630019-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630019-8