Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3250W-1-102

Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

$ 21.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-1-102.

JRH Electronics

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-17.85%

CAD Models

Download Bourns 3250W-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
Trimmer, Wire Wound, 0.75W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
TRIMMER, POTENTIOMETER 1KOHM 25TURN PCB;

Descriptions

Descriptions of Bourns 3250W-1-102 provided by its distributors.

Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Chip Resistor 1kΩ ±5% 1W ±50ppm/°C Linear 500V(DC) Bracket Mount 12.7mm × 5.59mm × 12.7mm
Trimmer, Wire Wound, 1W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
1/2" SQ, THRU-HOLE, TRIMMER, 1 KILOHMS, WIREWOUND, 25 TURNS, PWR-RTG 1W
Multi-Turn Trimmer Potentiometers 1Kohms 5% Square Sealed
±5% ±50ppm/℃ 1W 1kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 1K OHM 1W PC PIN TOP ADJ
TRIMMER POTENTIOMETER, 1KOHM 25TURN THROUGH HOLE; Track Resistance: 1kohm; No. of Turns: 25Turns; Potentiometer Mounting: Through Hole; Product Range: 3250W Series; Power Rating: 1W; Resistance Tolerance: ± 5%; MSL: -; Resistance Max: 1kohm
TRIMMER MULTI TURN WIREWOUND TOP ADJUST;
TRIMPOT 1.0K OHM 1/2" SQ WW MT
SEALED,WW,1/2IN,25TURNS,1K,5%, SIDE,W,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3250W1-102