TE Connectivity THS5033RJ

Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
$ 3.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS5033RJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.47%

CAD Models

Download TE Connectivity THS5033RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.331
$ 3.86
Stock
4,231
7,781
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2533RJ
Fixed Resistor, Wire Wound, 25W, 33ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2533RJ
Res Wirewound 33 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS5033RJ
Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA5033RJ
Through Hole Resistor, HSA50 Series, 33 ohm, 50 W, 5%, 1.25 kV
Res Wirewound 33 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 25W, 33ohm, 28.7228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 33ohm, 20.3101V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS5033RJ provided by its distributors.

Res Wirewound 33 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 33ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES CHAS MNT 33 OHM 5% 50W / 33 Ohms ±5% 50W Wirewound Chassis Mount Resistor
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 33OHM +/-5% 50W
Resistor, Al Clad, 50W 33R 5%; |Cgs Te Connectivity THS5033RJ
50W 33R Wirewound Resistor, 5% Tol, Chassis Mount, 1.25kV
±5% ±50ppm/℃ 33Ω 50W base mount 17mm(height)
TE Connectivity THS5033RJ 底盘安装电阻器
3-1879071-1, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 72.5 x 17 x 30 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
THS50 33R 5% Resistance Value: 33 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 33 Ω Wire Wound 5 % Power Resistor | Part Number: THS5033RJ | Internal Number: 3-1879071-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879071-1
  • THS5033RJ.