TE Connectivity / AMP 1676965-3

Res Wirewound 30 Ohm 1% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676965-3.

JRH Electronics

Datasheet4 pages14 years ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity / AMP 1676965-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSA5030RF
Res Wirewound 30 Ohm 1% 50W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE Connectivity / AMP2-1625966-8
Fixed Resistor, Wire Wound, 16W, 30ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1676625-2
Fixed Resistor, Wire Wound, 25W, 33ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1676965-3 provided by its distributors.

Res Wirewound 30 Ohm 1% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 30ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Hsa10 30R 1%/ Box |Cgs Te Connectivity HSA1030RF
Wirewound Resistors - Chassis Mount HSA10 30R 1%
1% ¡À50ppm/¡æ 30¦¸ 16W 36.5mm*11mm
Chassis Mount Resistors, Power Resistor, 36.5 x 11 x 21 mm, 2 Termination, Loose Piece - Tray, 1 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSA10 30R 1% Resistance Value: 30 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 30 Ω Wire Wound 1 % Power Resistor | Part Number: HSA1030RF | Internal Number: 1676965-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA1030RF