TE Connectivity HSA2556RJ

Fixed Resistor, Wire Wound, 25W, 56ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2556RJ.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity HSA2556RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA1056RJ
Fixed Resistor, Wire Wound, 16W, 56ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP8-1625963-2
Fixed Resistor, Wire Wound, 10W, 56ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2556RJ
Fixed Resistor, Wire Wound, 25W, 56ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2556RJ
Fixed Resistor, Wire Wound, 25W, 56ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2556RJ
Fixed Resistor, Wire Wound, 25W, 56ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 56 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Wirewound 56 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Thick Film Resistors 56Ω 30W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS

Descriptions

Descriptions of TE Connectivity HSA2556RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 56ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSA25 56R 5%
RES, 56R, 25W, SOLDER, WIREWOUND
5-1625971-8, TE Connectivity / AMP Brand
5% ¡À50ppm/¡æ 56¦¸ 25W 51.8mm*15mm
RES, 56R, 25W, SOLDER, WIREWOUND; Resistance: 56ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; SVHC: No SVHC (27-Jun-2018)
HSA25 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 56 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2556RJ | Internal Number: 5-1625971-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625971-8