TE Connectivity THS2556RJ

Fixed Resistor, Wire Wound, 25W, 56ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS2556RJ.

IHS

Datasheet4 pages1 year ago

Farnell

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+149%

CAD Models

Download TE Connectivity THS2556RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA2556RJ
Fixed Resistor, Wire Wound, 25W, 56ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1056RJ
Fixed Resistor, Wire Wound, 10W, 56ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1056RJ
Fixed Resistor, Wire Wound, 16W, 56ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2556RJ
Fixed Resistor, Wire Wound, 25W, 56ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2556RJ
Fixed Resistor, Wire Wound, 25W, 56ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 56 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Wirewound 56 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Thick Film Resistors 56Ω 30W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS

Descriptions

Descriptions of TE Connectivity THS2556RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 56ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
56 Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 25 W, CGS THS
RES, WIREWOUND, 56R, 25W, SOLDER; Resistance:56ohm; Product Range:THS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 50ppm/°C; Product L
THS25 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 56 Ω Wire Wound 5 % Power Resistor | Part Number: THS2556RJ | Internal Number: 3-1879075-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879075-4