TE Connectivity HDP26-24-19SE-L017

Conn Circular Housing Inline Circular Housing Plug Socket 19 POS 24 Shell Size Glass Filled Polyamide 66
$ 12.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP26-24-19SE-L017.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HDP26-24-19SE-L017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192900-0558
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon192993-0054
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual

Descriptions

Descriptions of TE Connectivity HDP26-24-19SE-L017 provided by its distributors.

Conn Circular Housing Inline Circular Housing Plug Socket 19 POS 24 Shell Size Glass Filled Polyamide 66
PLUG, HDP, 19 WAY, SKT; Connector Type:Circular Industrial; Series:HDP20; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-19; No. of Contacts:19; Contact ;RoHS Compliant: Yes
PLG, 19P, BLK, E, RNG, 12/16, S Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 2.4 mm 1.6 mm Mating Pin Diameter: .094 in .063 in Deutsch Hdp20 Housing | 48 V Housing for Female Terminals | Part Number: HDP26-24-19SE-L017 | Internal Number: HDP26-24-19SE-L017 | Alias Number: ZPF000000000130870 | 2.4 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty