ITT / Cannon 192993-0044

Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
$ 14.806
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192993-0044.

IHS

Datasheet1 page6 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-39.84%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
ITT / CannonCA06COMPG20A48P01
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 192993-0044 provided by its distributors.

Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
Circular Conn, Plug, 19Pos, Crimp/solder; Product Range:trident Neptune Metal Series; Circular Connector Shell Style:straight Plug; No. Of Contacts:19Contacts; Circular Contact Type:crimp / Solder Socket - Contacts Not Supplied Rohs Compliant: Yes
Detent Lock,Plug Housing 19pin Zinc Alloy 13A , 29.8mm
TRIDENT PLUG 19C SKT TNM6U16-0019S1L
CONN PLG HSG FMALE 19POS INLINE

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNM6U16-0019S1L