TE Connectivity HDP26-18-14SE

Circular Housing Plug 14 Position Socket Contact Cable Mount
$ 9.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP26-18-14SE.

Farnell

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol Industrial75-68622-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol75-68620-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity HDP26-18-14SE provided by its distributors.

Circular Housing Plug 14 Position Socket Contact Cable Mount
Circular Connector, 14 Contact(s), Female, Plug
Circular Connector, Hdp20 Series, Plug, 14, Socket, Crimp, Panel Mount |Deutsch Te Connectivity HDP26-18-14-SE
DEUTSCH HDP20 Series 14 Position Plug Housing for Female Terminals
ConnCircular SKT 14 POSCrimp STCable Mount 14 Terminal 1 Port Bulk
HDP Plastic Plug 14 way size 18 SKT
Automotive Connectors PLUG ASM
CONN PLG HSG FMALE 14POS INLINE
PLUG, HDP, 14 WAY, SKT; Connector Type:Circular Industrial; Series:HDP20; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-14; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Nickel; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel
PLG, 14P, BLK, E, 16, S Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 14 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Deutsch Hdp20 Housing | 48 V 14 | Part Number: HDP26-18-14SE | Internal Number: HDP26-18-14SE | Alias Number: ZPF000000000130758 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP 26-18-14 SE
  • HDP26-18-14-SE