Eaton UT061412PH

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061412PH
$ 27.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT061412PH.

IHS

Datasheet1 page11 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.98%

CAD Models

Download Eaton UT061412PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412P
Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTS6JC1412S
Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
ITT / Cannon192993-0043
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
ITT / Cannon192993-0003
Conn TNM Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Eaton UT061412PH provided by its distributors.

Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061412PH
Souriau 12core aviation plug aviation connector UTOseries, Cable installation, Housing size14
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Receptacle
CIRCULAR MIL/SPEC CONNECTORS CABLE
Connector metal circular str plug for 12 size 16 pin contact ip68/ip69k sealing | Souriau-Sunbank by Eaton UT061412PH
Male plug IP68/69K, 48 h salt spray
Souriau SCT
CONN PLUG HSG MALE 12POS INLINE
CIRCULAR CONNECTOR, PLUG, 14-12, CABLE; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Styl
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 6 14 12PH
  • UT0-61412PH
  • UT0614-12PH