Eaton UTS6JC1412S

Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTS6JC1412S
$ 13.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC1412S.

IHS

Datasheet8 pages15 years ago

RS (Formerly Allied Electronics)

element14

Farnell

Arrow Electronics

Inventory History

3 month trend:
-29.91%

CAD Models

Download Eaton UTS6JC1412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 12Core, Cable installation, Crimping, IP65
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UT061412PH
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
ITT / Cannon192993-0043
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton UTS6JC1412S provided by its distributors.

Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTS6JC1412S
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Plastic plug, with cable gland backshell, for 12 female contacts, IP68/69K
Souriau SCT
Souriau M14circular connector socket, UTSseries, 12Core, Cable installation, Crimping, IP68,IP69K
Connector plastic circ size 14 str plugw/bkshl for 12 size 16 socket cont seal | Souriau-Sunbank by Eaton UTS6JC1412S
CONN PLG HSG FMALE 12POS INLINE
STD PLUG S.14, FEMALE CRIMP CT
CIRCULAR CONNECTOR, PLUG, 14-12, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 14 / Cable Entry Min. mm = 5 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6-JC1412S