TE Connectivity HDP24-24-31SE-L017

DEUTSCH HDP24-24-31SE-L017 Circular Connector, HDP20 Series, Jam Nut Receptacle, 31 Contacts
$ 12.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-24-31SE-L017.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 23 male contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 23 female contacts, IP68/69K
Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071823SH6
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3101A24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialPT01A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity HDP24-24-31SE-L017 provided by its distributors.

DEUTSCH HDP24-24-31SE-L017 Circular Connector, HDP20 Series, Jam Nut Receptacle, 31 Contacts
RECEPTACLE, JAM NUT, HDP, 31WAY, SKT; Product Range: HDP20 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 31Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style:
Circular Connector, Receptacle, Hdp, 31 Way, Socket; Rango De Producto:Serie Hdp20; Género:Receptáculo Eléctrico; Núm. De Posiciones:31; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:24-31 |Deutsch Te Connectivity HDP24-24-31SE-L017
REC, 31P, BLK, E, RNG, 16, S Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 31 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Deutsch Hdp20 Housing | 12 V 31 | Part Number: HDP24-24-31SE-L017 | Internal Number: HDP24-24-31SE-L017 | Alias Number: ZPF000000000131145 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP-24-24-31SE-L017