Eaton UTS1JC1823P

Bayonet Lock Receptacle Housing 23-Pin Polyamide Nylon 13A Wire Mount, Free Hanging, TH 89mm L
$ 17.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC1823P.

IHS

Datasheet8 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-53.03%

CAD Models

Download Eaton UTS1JC1823P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT01A-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-14-18S
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 19Core, Cable installation, Crimping, IP65
Souriau circular connector plug, UTSseries, 19Core, Direct plug-in, Crimping, IP68,IP69K

Descriptions

Descriptions of Eaton UTS1JC1823P provided by its distributors.

Bayonet Lock Receptacle Housing 23-Pin Polyamide Nylon 13A Wire Mount, Free Hanging, TH 89mm L
Plastic in line receptacle, with cable gland backshell, for 23 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
UTS SER,23 Pole Cable Mount Conn Plug,18 Size, Female Contacts, Bayonet, IP68,IP69K
Male In Line Receptacle With Backshell |Souriau-Sunbank/eaton UTS1JC1823P
CIRCULAR, RECEPTACLE, 23 WAY, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Connector Body Material: Thermoplastic Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Pin; Gender: Receptacle; Insert Arrangement: 18-23; No. of Positions: 23Ways
CONN RCPT HSG MALE 23POS INLINE
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 9 / Voltage Rating V = 63 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 18 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN