TE Connectivity HDP24-24-31PE-L017

DEUTSCH HDP24-24-31PE-L017 Circular Connector, HDP20 Series, Jam Nut Receptacle, 31 Contacts
$ 13.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-24-31PE-L017.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HDP24-24-31PE-L017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 23 male contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 23 female contacts, IP68/69K
Female jam nut receptacle IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT071823SH6
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Conn Heavy-Duty Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
Amphenol IndustrialMS3101A24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity HDP24-24-31PE-L017 provided by its distributors.

DEUTSCH HDP24-24-31PE-L017 Circular Connector, HDP20 Series, Jam Nut Receptacle, 31 Contacts
RECEPTACLE, JAM NUT, HDP, 31WAY, PIN; Product Range: HDP20 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 31Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bay
Receptacle, Jam Nut, Hdp, 31 Position, Pin; Rango De Producto:Serie Hdp20; Género:Receptáculo Eléctrico; Núm. De Posiciones:31; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable; Disposición De Insercción:24-31 |Deutsch Te Connectivity HDP24-24-31PE-L017
REC, 31P, BLK, E, RNG, 16, P Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hdp20 Housing | 12 V Housing for Male Terminals | Part Number: HDP24-24-31PE-L017 | Internal Number: HDP24-24-31PE-L017 | Alias Number: ZPF000000000131139 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP 24-24-31 PE-L017
  • HDP-24-24-31PE-L017