TE Connectivity HD36-24-19SN

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Package
$ 14.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD36-24-19SN.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K

Descriptions

Descriptions of TE Connectivity HD36-24-19SN provided by its distributors.

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Package
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Conn Circular Housing Inline Plug SKT 19 POS 24 Shell Size Aluminum Alloy Box
PLG, 19P, AL, N, 12/16, S Nominal Voltage Architecture: 24 V 12 V Number of Positions: 19 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.6 mm 2.4 mm Deutsch Hd30 Housing | 24 V 19 Housing for Female Terminals | Part Number: HD36-24-19SN | Internal Number: HD36-24-19SN | Alias Number: ZPF000000000130896 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD36-2419-SN