TE Connectivity HC-1/12VDC

Power Relay 12VDC 80Ohm 25A SPDT Threaded Mount Voltage Relay
$ 759.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HC-1/12VDC.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-1618274-8
HC-3 Series SPST 15 A 12 V Turret Terminal Non Flanged High Voltage Relay
TE ConnectivityPRD-5DY0-12
Electromechanical Relay 12VDC 71Ohm 25A SPDT (63.3x63.75x57.9)mm Power Relay
TE ConnectivityFCA-125-AY2
Power Relay 12VDC 25A SPDT(43.64x32.5x13.34)mm Flange
Power Relay 12VDC 30A SPDT(63.5x63.5x55.8)mm
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
RELAY GEN PURPOSE SPDT 25A 12V

Descriptions

Descriptions of TE Connectivity HC-1/12VDC provided by its distributors.

Power Relay 12VDC 80Ohm 25A SPDT Threaded Mount Voltage Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 25A (Contact), 3.5VDC (Contact), AC/DC Output, Panel Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O Power Switching = No Contact Current Rating = 0 - 25 Amps. RF Rated Coil Voltage = 12 VDC
Special Order: HC-1/12VDC=RELAY, VACUUM, SPDT Relay & Contactor Type: High Voltage Relay Current Type: DC Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 25 A Coil Voltage Rating: 12 VDC High Voltage Relay DC 1 Form C SPDT-CO 25 A | Electromechanical Relay | Part Number: HC-1/12VDC | Internal Number: 1618274-3 | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618274-3
  • HC1/12VDC