Omron G8W-1C7T-R-DC12

Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
$ 3.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8W-1C7T-R-DC12.

IHS

Datasheet4 pages13 years ago

Omron

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2003-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Power/Signal Relay, SPDT, Momentary, 0.097A (Coil), 12VDC (Coil), 1600mW (Coil), 16VDC (Contact), DC Input
PanasonicACJ1112
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
PanasonicACJ1212
Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACJ1212
PanasonicACJ2112
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
TE Connectivity1432792-1
Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
TE Connectivity1432868-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In

Descriptions

Descriptions of Omron G8W-1C7T-R-DC12 provided by its distributors.

Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
Mini 280 Auto Relay |Omron Electronic Components G8W-1C7T-R-DC12
Power/Signal Relay, SPDT, Momentary, 0.13A (Coil), 12VDC (Coil), 1560mW (Coil), 20A (Contact), 16VDC (Contact), DC Input, AC/DC Output
SPDT-NO/NC Pin Plunger Microswitch; 3 A@ 125 V ac
AUTOMOTIVE RELAY, SPDT, 12VDC, 35A
ER - RELAY,POWER,AUTOMOTIVE,PL
RS APAC
AUTOMOTIVE RELAY, SPDT, 12VDC, 35A; Coil; AUTOMOTIVE RELAY, SPDT, 12VDC, 35A; Coil Voltage VDC Nom:12V; Contact Current Max:35A; Coil Resistance:91ohm; Contact Configuration:SPDT; Relay Mounting:Quick Connect ; External Height:25mm; External Width:28mm; External Depth:28mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8W1C7TRDC12